ROHM 2SD1760TLQ

Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.537
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD1760TLQ.

IHS

Datasheet4 pages16 years ago

Farnell

DigiKey

Future Electronics

Inventory History

3 month trend:
-28.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
TRANSISTOR,BJT,NPN,80V V(BR)CEO,8A I(C),TO-252
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMJD340
Tube Surface Mount NPN Single Bipolar (BJT) Transistor 30 @ 50mA 10V 100muA 1.56W 300V
onsemiKSH47TF
KSH Series NPN 1.56 W 250 V 1 A SMT Epitaxial Silicon Transistor - TO-252-3

Descriptions

Descriptions of ROHM 2SD1760TLQ provided by its distributors.

Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
2SD1760 Series 50 V 3 A Surface Mount NPN Power Transistor - SC-63
Trans GP BJT NPN 50V 3A 15000mW 3-Pin(2+Tab) CPT T/R
TRANSISTOR D-PAK;BCE NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:1W; DC Collector Current:2A; DC Current Gain hFE:82; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-428; No. of Pins:3; Collector Emitter Voltage Vces:1V; Current Ic Continuous a Max:2A; Gain Bandwidth ft Typ:90MHz; Hfe Min:120; Package / Case:SOT-428; Power Dissipation Pd:1W; Termination Type:SMD; Transistor Type:Power

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1760 TL Q
  • 2SD1760 TLQ
  • 2SD1760TL/Q