onsemi KSH47TF

KSH Series NPN 1.56 W 250 V 1 A SMT Epitaxial Silicon Transistor - TO-252-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH47TF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.368
Stock
163,987
511,499
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
Max Collector Current
1 A
1 A
Transition Frequency
10 MHz
10 MHz
Collector Emitter Saturation Voltage
-
1 V
hFE Min
10
10
Power Dissipation
1.56 W
1.56 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMJD340
Tube Surface Mount NPN Single Bipolar (BJT) Transistor 30 @ 50mA 10V 100muA 1.56W 300V
onsemiKSH31CTM
TRANS NPN 100V 3A DPAK / Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount D-Pak
Small Signal Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor, CPT-3, SMD, 400mV@20mA/500mA, 1W, 5V, 1μA, 120V, 80V, 1A, 6.5mm × 5.5mm × 2.3mm
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMJD243T4
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi KSH47TF provided by its distributors.

KSH Series NPN 1.56 W 250 V 1 A SMT Epitaxial Silicon Transistor - TO-252-3
Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans GP BJT NPN 250V 1A 3-Pin (2+Tab) DPAK T/R
NPN Epitaxial Silicon Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd