onsemi MJD31CT4

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 1.56W 3MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD31CT4.

Upverter

Datasheet10 pages6 years ago

IHS

iiiC

DigiKey

CAD Models

Download onsemi MJD31CT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.262
Stock
32,964
3,044,528
3,044,528
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
15 W
1.56 W
1.56 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-01-06
LTD Date2011-07-02

Related Parts

onsemiKSH31CTM
TRANS NPN 100V 3A DPAK / Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount D-Pak
Bipolar Transistor 100V 3A VCE(sat);400mV max. NPN Single TP/TP-FA , h FE 140 - 280
onsemiKSH112GTM
NPN Darlington 1.75W 5V 20μA 100V 100V 2A TO-252 SMD 6.6mm × 6.1mm × 2.3mm
Diodes Inc.ZXTN04120HKTC
1.5V@ 1mA,1A NPN - Darlington 3.9W 14V 100nA 140V 120V 1.5A TO-252-3 SMD mount

Descriptions

Descriptions of onsemi MJD31CT4 provided by its distributors.

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 1.56W 3MHz
LOW VOLTAGE NPN POWER TRANSISTOR Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
NPN Transistor 1.2V@3A 375mA 1.56W 5V 50μA 100V 100V 3A DPAK SMD 2.51mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD31C/T4