onsemi MJD32CT4G

Bipolar (BJT) Single Transistor, General Purpose, PNP, 100 V, 3 A, 15 W, TO-252 (DPAK)
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD32CT4G.

IHS

Datasheet11 pages4 years ago

Master Electronics

onsemi

Upverter

Newark

Inventory History

3 month trend:
-29.63%

CAD Models

Download onsemi MJD32CT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.384
$ 0.384
Stock
1,520,672
236,559
236,559
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
1.56 W
1.56 W
1.56 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJD32CG
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD32CRLG
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
TRANS PNP 100V 3A DPAK / Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK

Descriptions

Descriptions of onsemi MJD32CT4G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, PNP, 100 V, 3 A, 15 W, TO-252 (DPAK)
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
COMPLEMENTARY POWER TRANSISTOR Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Bipolar Transistors (BJT); MJD32CT4G; ON SEMICONDUCTOR; PNP; 3; 100 V; 3 A
3.0 A, 100 V PNP Bipolar Power Transistor
100V 1.56W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS
MJD Series 100 V 3 A PNP Complementary Power Transistor - TO-252-3
Trans GP BJT PNP 100V 3A 1560mW 3-Pin(2+Tab) DPAK T/R
Trans Bjt Single, Pnp, 100V, 3A; |Onsemi MJD32CT4G.
TRANSISTOR, BIPOL, PNP, -100V, TO-252-4; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 15W; DC Collector Current: -3A; DC Current Gain hFE: 10hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD32CT4G-
  • MJD32CT4G.