onsemi MJD32CG

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD32CG.

IHS

Datasheet11 pages4 years ago

Master Electronics

onsemi

Upverter

Newark

Inventory History

3 month trend:
-2.55%

CAD Models

Download onsemi MJD32CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.286
$ 0.286
Stock
300,465
1,628,871
1,628,871
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
1.56 W
1.56 W
1.56 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMJD32CT4G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 100 V, 3 A, 15 W, TO-252 (DPAK)
TRANS PNP 100V 3A DPAK / Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
onsemiMJD32CRLG
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJD32CG provided by its distributors.

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 100VDC, IC 3A, PD 15W, DPAK, VCBO 100VDC
3.0 A, 100 V PNP Bipolar Power Transistor
MJD Series 100 V 3 A PNP Complementary Power Transistor - TO-252-3
Transistor MJD32 PNP General Purpose Amplifier Power 3A 100V DPAK
Trans GP BJT PNP 100V 3A 1560mW 3-Pin(2+Tab) DPAK Tube
onsemi PNPTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current-3 A, maximum collector-emission voltage-100 V
Bipolar Transistor, Pnp, -100V; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:100V; Dc Collector Current:3A; Power Dissipation Pd:15W; Transistor Mounting:surface Mount; No. Of Pins:4Pins; Transition Frequency Ft:3Mhz Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD32C-G
  • MJD32CG.