onsemi MJD32CRLG

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD32CRLG.

IHS

Datasheet11 pages4 years ago

Upverter

Newark

onsemi

Master Electronics

Inventory History

3 month trend:
-71.90%

CAD Models

Download onsemi MJD32CRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.286
$ 0.286
Stock
258,578
1,426,024
1,426,024
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
-
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
1.56 W
1.56 W
1.56 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJD32CG
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD32CT4G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 100 V, 3 A, 15 W, TO-252 (DPAK)
onsemiMJD32CTF
3.0 A, 100 V PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJD32CRLG provided by its distributors.

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
3.0 A, 100 V PNP Bipolar Power Transistor
PNP Transistor 1.2V@375mA 3A 1.56W 5V 50μA 100V 100V 3A TO-252 SMD 6.73mm × 6.22mm × 2.38mm
MJD32 Series PNP 100 V 1.56 W Complementary Power Transistor - TO-252-3
ON SEMI MJD32CRLG PNP BIPOLAR TRANSISTOR, 3 A, 100 V, 3-PIN DPAK
100V 15W 3A 10@3A4V 3MHz 1.2V@3A375mA PNP -65¡Í~+150¡Í@(Tj) DPAK Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 100V 3A 1560mW 3-Pin(2+Tab) DPAK T/R
Transistor Polarity:Pnp; Collector Emitter Voltage Max:100V; Continuous Collector Current:3A; Power Dissipation:15W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:3Mhz; Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MJD32CRLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD32CRLG.