onsemi MJD32CTF

3.0 A, 100 V PNP Bipolar Power Transistor
$ 0.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD32CTF.

Upverter

Technical Drawing1 page7 years ago

IHS

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.329
$ 0.349
Stock
454,269
523,436
Authorized Distributors
2
4
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-1.2 V
-1.2 V
hFE Min
10
10
Power Dissipation
1.56 W
1.56 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSH32CTF
KSH Series PNP 1.56 W 100 V 3 A Surface Mount Epitaxial Transistor - TO-252-3
onsemiKSH42CTF
KSH Series PNP 1.75 W 100 V 6 A SMT Epitaxial Silicon Transistor - TO-252-3
onsemiKSH117TF
Transistor,Bjt,Darlington,Pnp,100V V(Br)Ceo,2A I(C),To-252 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MJD32CTF provided by its distributors.

3.0 A, 100 V PNP Bipolar Power Transistor
PNP 1.56 W 100 V 3 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
1.2V@ 375mA,3A PNP 1.56W 5V 50μA 100V 100V 3A TO-252 SMD mount 2.38mm(height)
Trans GP BJT PNP 100V 3A 1560mW 3-Pin(2+Tab) DPAK T/R
TRANSISTOR, BIPOL, PNP, -100V, TO-252-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 1.56W; DC Collector Current: -3A; DC Current Gain hFE: 10hFE; T
Transistor; Transistor Type:Darlington; Package/Case:3-TO-252; Termination Type:SMD; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD32CTF..