onsemi MJD253T4G

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD253T4G.

Master Electronics

Datasheet8 pages10 years ago

IHS

onsemi

Newark

Electro Sonic

Inventory History

3 month trend:
+2.75%

CAD Models

Download onsemi MJD253T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.247
$ 0.416
Stock
1,071,717
289,586
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
Max Collector Current
4 A
4 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
15
15
Power Dissipation
1.4 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJD32CT4G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 100 V, 3 A, 15 W, TO-252 (DPAK)
onsemiMJD32CG
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD42CT4G
6.0 A, 100 V PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJD253T4G provided by its distributors.

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Bipolar Transistors (BJT); MJD253T4G; ON SEMICONDUCTOR; PNP; 3; 100 V; 4 A
4.0 A, 100 V PNP Bipolar Power Transistor
100V 1.4W 40@200mA,1V 4A PNP TO-252 Bipolar Transistors - BJT ROHS
MJD Series 100 V 4 A PNP Complementary Silicon Plastic Power Transistor TO-252-3
Trans GP BJT PNP 100V 4A 1400mW 3-Pin(2+Tab) DPAK T/R / TRANS PNP 100V 4A DPAK
Bipolar Transistors - BJT 4A 100V 12.5W PNP
onsemi PNPTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current-4 A, maximum collector-emission voltage-100 V
BIP DPAK PNP 4A 100V TR; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 40MHz; Power Dissipation Pd: 12.5W; DC Collector Current: -4A; DC Current Gain hFE: 40hFE; Transistor Case S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD253T4G.