onsemi MJD200RLG

5 A, 25 V NPN Bipolar Power Transistor
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD200RLG.

IHS

Datasheet8 pages7 years ago

Master Electronics

onsemi

Future Electronics

Newark

Inventory History

3 month trend:
-15.78%

CAD Models

Download onsemi MJD200RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.227
$ 0.227
Stock
211,858
962,176
962,176
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
1.8 V
hFE Min
10
10
10
Power Dissipation
1.4 W
1.4 W
1.4 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJD200T4
Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 45 @ 2A 1V 5A 1.4W 65MHz
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi MJD200RLG provided by its distributors.

5 A, 25 V NPN Bipolar Power Transistor
MJD200 Series 25 V 5 A 1.4 W NPN Complementary Plastic Power Transistor-TO-252-3
NPN Transistor 1.8V@1A 5A 1.4W 8V 100nA 40V 25V 5A TO-252 SMD 6.73mm × 6.22mm × 2.38mm
25V 12.5W 5A 45@2A1V 65MHz NPN 1.8V@5A1A -65¡Í~+150¡Í@(Tj) DPAK Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 25V 5A 1400mW 3-Pin(2+Tab) DPAK T/R
BIPOLAR TRANSISTOR, NPN, 25V, D-PAK; Tra; BIPOLAR TRANSISTOR, NPN, 25V, D-PAK; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency Typ ft:65MHz; Power Dissipation Pd:12.5W; DC Collector Current:5A; DC Current Gain hFE:70

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd