onsemi MJD200T4G

5 A, 25 V NPN Bipolar Power Transistor
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD200T4G.

IHS

Datasheet8 pages7 years ago

Electro Sonic

onsemi

Farnell

Newark

Inventory History

3 month trend:
+7.98%

CAD Models

Download onsemi MJD200T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.61
$ 0.61
Stock
1,043,745
252,965
252,965
Authorized Distributors
6
4
4
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
1.8 V
hFE Min
10
10
10
Power Dissipation
1.4 W
1.4 W
1.4 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMJD200G
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiKSH200TF
NPN Transistor 1.8V@1A 1.4W 8V 100nA 40V 25V 5A TO-252 SMD 6.6mm × 6.1mm × 2.3mm
Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single TP/TP-FA
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD200T4G provided by its distributors.

5 A, 25 V NPN Bipolar Power Transistor
NPN Transistor 1.8V@1A 5A 1.4W 8V 100nA 40V 25V 5A TO-252 SMD 6.73mm × 6.22mm × 2.38mm
MJD Series 25 V Tab Mount NPN Complementary Plastic Power Transistor TO-252-3
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans GP BJT NPN 25V 5A 1400mW 3-Pin(2+Tab) DPAK T/R
Trans Bjt Single, Npn, 25V, 5A; |Onsemi MJD200T4G.
TRANS, BIPOL, NPN, 25V, TO-252; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency ft:65MHz; Power Dissipation Pd:12.5W; DC Collector Current:5A; DC Current Gain hFE:70hFE; Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD200T4G.