onsemi MJD200T4

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 45 @ 2A 1V 5A 1.4W 65MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD200T4.

Upverter

Datasheet7 pages7 years ago

IHS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MJD200T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.227
Stock
278,656
968,149
968,149
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
1.8 V
hFE Min
10
10
10
Power Dissipation
12.5 W
1.4 W
1.4 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJD200RLG
5 A, 25 V NPN Bipolar Power Transistor
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
2SD1758 Series 32 V 2 A 10 W SMT NPN Medium Power Transistor - CPT3

Descriptions

Descriptions of onsemi MJD200T4 provided by its distributors.

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 45 @ 2A 1V 5A 1.4W 65MHz
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
TRANS PWR NPN 5A 25V DPAK / Bipolar (BJT) Transistor NPN 25 V 5 A 65MHz 12.5 W Surface Mount DPAK
5 A, 25 V NPN Bipolar Power Transistor
Trans GP BJT NPN 25V 10A 1400mW 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD200-T4