ROHM 2SD1758TLQ

Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.394
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD1758TLQ.

IHS

Datasheet3 pages16 years ago

Future Electronics

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
-2.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor, CPT-3, SMD, 400mV@20mA/500mA, 1W, 5V, 1μA, 120V, 80V, 1A, 6.5mm × 5.5mm × 2.3mm
onsemiKSH112GTM
NPN Darlington 1.75W 5V 20μA 100V 100V 2A TO-252 SMD 6.6mm × 6.1mm × 2.3mm
Small Signal Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DXT13003EK-13
Bipolar Transistors - BJT 100V NPN 460V Trans 1.5A 3W 4MHz 400mV
Diodes Inc.DXT13003DK-13
Trans GP BJT NPN 450V 1.5A 3-Pin TO-252 T/R

Descriptions

Descriptions of ROHM 2SD1758TLQ provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
2SD1758 Series 32 V 2 A SMT NPN Medium Power Transistor - SC-63
Transistor NPN 40V 2A 800mV@200mA 1μA 1W CPT-3 SMD 6.5mm×5.5mm×2.3mm
Trans GP BJT NPN 32V 2A 10000mW 3-Pin(2+Tab) CPT T/R
TRANSISTOR D-PAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 32V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 1W; DC Collector Current: 2A; DC Current Gain hFE: 82hFE; Transistor Case Style: SOT-42
TRANSISTOR D-PAK;BCE NPN; Transistor Type:Medium Power; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:32V; Current Ic Continuous a Max:2A; Voltage, Vce Sat Max:800mV; Power Dissipation:1W; Min Hfe:120; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1758 TL Q
  • 2SD1758 TLQ
  • 2SD1758TL Q