onsemi KSH117TF

Transistor, Bjt, Darlington, Pnp, 100V V(Br)Ceo, 2A I(C), To-252 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH117TF.

IHS

Datasheet6 pages24 years ago

onsemi

Fairchild Semiconductor

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.378
Stock
1,959,443
287,300
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
200
200
Power Dissipation
1.75 W
1.75 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJD117TF
2.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiMJD127TF
8.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiMJD117G
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi KSH117TF provided by its distributors.

Transistor,Bjt,Darlington,Pnp,100V V(Br)Ceo,2A I(C),To-252 Rohs Compliant: Yes
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
KSH117 Series 100 V 2 A PNP SMT Silicon Darlington Transistor - TO-252-3
PNP Silicon Darlington Transistor
Trans Darlington PNP 100V 2A 3-Pin(2+Tab) DPAK T/R
TO-252 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd