onsemi MJD127T4

8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD127T4.

Upverter

Datasheet7 pages18 years ago

onsemi

IHS

iiiC

DigiKey

CAD Models

Download onsemi MJD127T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.35
Stock
9,757
7,128,252
7,128,252
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
4 MHz
4 MHz
4 MHz
Collector Emitter Saturation Voltage
4 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
20 W
20 W
20 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSH127TM
Transistor,bjt,darlington,pnp,100V V(Br)Ceo,8A I(C),to-252 Rohs Compliant: Yes
onsemiKSH42CTM
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD128T4G
8.0 A, 120 V PNP Darlington Bipolar Power Transistor
Diodes Inc.MJD32C-13
MJD32C Series 100 V 3 A 15 Watt PNP Surface Mount Transistor - TO-252-3
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, PNP, Silicon
Bipolar Transistors - BJT PNP -80V 10W 100MHz 200 hFE

Descriptions

Descriptions of onsemi MJD127T4 provided by its distributors.

8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Trans Darlington PNP 100V 8A 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd