onsemi MJD122TF

8.0 A, 100 V NPN Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD122TF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

TME

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi MJD122TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.407
Stock
235,006
4,271,772
4,271,772
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
-
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-10-30
LTD Date2021-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiKSH127TF
KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
onsemiKSH122TF
KSH Series NPN 1.75 W 100 V 8 A SMT Epitaxial Silicon Transistor - TO-252-3
onsemiKSH122TM
Transistor,bjt,darlington,npn,100V V(Br)Ceo,8A I(C),to-252 Rohs Compliant: Yes
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi MJD122TF provided by its distributors.

8.0 A, 100 V NPN Darlington Bipolar Power Transistor
MJD Series NPN 20 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans Darlington NPN 100V 8A 1750mW 3-Pin(2+Tab) DPAK T/R / TRANS NPN DARL 100V 8A DPAK
Transistor; Transistor Type:Darlington; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:100V; Continuous Collector Current, Ic:8A; Collector Emitter Saturation Voltage, Vce(sat):4V; DC Current Gain Min (hfe):1000 ;RoHS Compliant: Yes
TRANSISTOR, NPN, 100V, 0.008A, TO252; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:20W; DC Collector Current:8A; DC Current Gain hFE:1000; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd