onsemi MJD117RLG

2.0 A, 100 V PNP Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD117RLG.

IHS

Datasheet10 pages4 years ago

Upverter

onsemi

CAD Models

Download onsemi MJD117RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.339
Stock
79,640
436,097
436,097
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-100 V
-100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
25 MHz
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2 V
3 V
3 V
hFE Min
200
200
200
Power Dissipation
1.75 W
20 W
20 W

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSH117TF
Transistor,Bjt,Darlington,Pnp,100V V(Br)Ceo,2A I(C),To-252 Rohs Compliant: Yes
onsemiMJD117G
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD117T4G
2.0 A, 100 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJD117RLG provided by its distributors.

2.0 A, 100 V PNP Darlington Bipolar Power Transistor
Trans Darlington PNP 100V 2A 3-Pin(2+Tab) DPAK T/R
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:100V; Transition Frequency Typ, ft:25MHz; Power Dissipation, Pd:20000mW; DC Collector Current:-2A; DC Current Gain Max (hfe):1000 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd