onsemi MJD117T4G

2.0 A, 100 V PNP Darlington Bipolar Power Transistor
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD117T4G.

Inventory History

3 month trend:
+72.87%

CAD Models

Download onsemi MJD117T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.339
$ 0.339
Stock
821,420
609,553
609,553
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-100 V
-100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
25 MHz
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2 V
3 V
3 V
hFE Min
200
200
200
Power Dissipation
20 W
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiMJD117TF
2.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiMJD117G
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemiKSH117TF
Transistor,Bjt,Darlington,Pnp,100V V(Br)Ceo,2A I(C),To-252 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MJD117T4G provided by its distributors.

2.0 A, 100 V PNP Darlington Bipolar Power Transistor
MJD Series 100 V 2 A PNP Complementary Darlington Power Transistor - TO-252-3
Trans Darlington PNP 100V 2A 1750mW 3-Pin(2+Tab) DPAK T/R / TRANS PNP DARL 100V 2A DPAK
onsemi Darlington Transistor, PNP, 4A, DPAK (TO-252), SMD, 3-Pin
TRANSISTOR, PNP, -100V, -2A, TO-252; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 25MHz; Power Dissipation Pd: 1.75W; DC Collector Current: -2A; DC Current Gain hFE: 200hFE; Tra
DARLINGTON TRANSISTOR, PNP, -100V, D-PAK, FULL REEL; Transistor Polarity:PNP; No. of Pins:4Pins; Transistor Mounting:Surface Mount; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Collector Emitter Voltage Max:100VRoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD117T4G.