onsemi MCT2ESM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCT2ESM.

IHS

Datasheet10 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-16.50%

CAD Models

Download onsemi MCT2ESM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.213
$ 0.409
Stock
202,488
103,540
Authorized Distributors
6
6
Case/Package
SMD/SMT
-
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4170 Vrms
5300 Vrms
Current Transfer Ratio
20 %
50 %
Rise Time
2 µs
-
Fall Time
1.5 µs
-
Output Voltage
30 V
-
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-08-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Vishay4N35-X007
4N35 Series Single Channel 70 V 5300 Vrms SMT Phototransistor Optocoupler DIP-6
Isocom4N35XSM
1.5V 10μs 10μs 2μs DC 1 5.3KV DC 60mA 2μs 100% 300mV DIP SMD mount,Through hole mounting
onsemi4N26S
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Isocom4N32FSM
1.5V 60μs DC 1 5.3KV DC 50mA 53ns DIP SMD mount,Through hole mounting 4mm(height)

Descriptions

Descriptions of onsemi MCT2ESM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk
onsemi Phototransistor Output Optocoupler, SMD, 6-Pin, MDIP Package
6-Pin DIP Phototransistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler, Transistor, 4.2Kv, Smdip-6; |Onsemi MCT2ESM
The MCT2XXX series optoisolators consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line package.
OPTOCOUPLER, TRANSISTOR, 4.2KV, SMDIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 4.2kV; CTR Min: 20%; Collector Emitter Voltag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd