Isocom MCT2ESM

DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MCT2ESM.

New Yorker Electronics

Datasheet3 pages23 years ago

Inventory History

3 month trend:
-8.46%

CAD Models

Download Isocom MCT2ESM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.409
$ 0.213
Stock
103,540
202,488
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
5300 Vrms
4170 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
2 µs
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-55 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
-
SMD/SMT
Number of Pins
6
6

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Isocom MCT2ESM provided by its distributors.

DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Transistor Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Transistor Detector, Single Optocoupler
OPTOISO 5.3KV 1CH TRANS W/BASE

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD