What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MCH6431-TL-W

Single N-Channel Power MOSFET 30V, 5A, 55mΩ

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6431-TL-W.

IHS

Datasheet5 pages11 years ago

onsemi

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-17
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Transistor, Power MOSFET, N-ch, 30V, 4A, SOT-23-3, SMD
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Power Field-Effect Transistor, 5A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Power MOSFET, -30V, 98mΩ, -3.5A, Single P-Channel
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R

Descriptions

Descriptions of onsemi MCH6431-TL-W provided by its distributors.

Single N-Channel Power MOSFET 30V, 5A, 55mΩ
Trans MOSFET N-CH 30V 5A 6-Pin MCPH T/R
Nch 4V Drive Series/Reel Rohs Compliant: Yes |Onsemi MCH6431-TL-W
Power Field-Effect Transistor, 5A I(D), 30V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
30V 5A 42m´Î@10V2.5A 1.5W 2.6V@1mA 30pF@10V N Channel 280pF@10V 5.6nC@10V +150¡Í@(Tj) SOT-363-6 MOSFETs ROHS
MOSFET N-CH 30V 5A SC88FL/MCPH6
RES SMD 3.65K OHM 1% 1/2W 1206

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6431TLW