onsemi NTHS4501NT1

MOSFETs- Power and Small Signal 30V 6.7A N-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHS4501NT1.

IHS

Datasheet7 pages19 years ago

Farnell

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
Stock
195,567
3,216,616
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
4.9 A
4.9 A
Threshold Voltage
-
-
Rds On Max
38 mΩ
38 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.3 W
1.3 W
Input Capacitance
462 pF
462 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Single N-Channel Power MOSFET 30V, 6A, 34mΩ
P-Ch MOSFET 30V 5A 59mΩ@3A,10V 430pF@10V 2.6V@1mA 10nC@10V MCPH-6 SMD 2mm × 1.6mm × 880μm
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R
Power MOSFET, -30V, 98mΩ, -3.5A, Single P-Channel

Descriptions

Descriptions of onsemi NTHS4501NT1 provided by its distributors.

MOSFETs- Power and Small Signal 30V 6.7A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 30V 4.9A 8-Pin Chip FET T/R
4900 mA 30 V N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 4.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount N-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 4.9A Ta 4.9A 1.3W 11ns
1.3W(Ta) 20V 2V@ 250µA 9.1nC@ 10 V 1individualNChannel 30V 38mΩ@ 4.9A,10V 6.7A 462pF@24V CHIPFET-8 SMD mount 3.05mm*1.65mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd