Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH6341-TL-W

Power Field-Effect Transistor, 5A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6341-TL-W.

LCSC

Datasheet5 pages12 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+74.13%

CAD Models

Download onsemi MCH6341-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Transistor, Power MOSFET, N-ch, 30V, 4A, SOT-23-3, SMD
Power MOSFET 30V 6.7A 38 mOhm Single N-Channel ChipFET
MOSFETs- Power and Small Signal 30V 6.7A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R

Descriptions

Descriptions of onsemi MCH6341-TL-W provided by its distributors.

Power Field-Effect Transistor, 5A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Single P-Channel Power MOSFET, -30V, -5A, 59mΩ
P-Channel 30 V 59 mOhm 10 nC Surface Mount Power Mosfet - SOT-363
Trans MOSFET P-CH Si 30V 5A 6-Pin MCPH T/R / MOSFET P-CH 30V 5A MCPH6
Mosfet's - Single; |Onsemi MCH6341-TL-W
30V 5A 45m´Î@10V3A 1.5W 2.6V@1mA 75pF@10V P Channel 430pF@10V 10nC@10V +150¡Í@(Tj) MCPH-6 MOSFETs ROHS
20V 2.6V@1mA 10nC@ 10 V 1individualPChannel 30V 59mΩ@ 3A,10V 5A 430pF@10V MCPH-6 SMD mount 2mm*1.6mm*880μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6341TLW