Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3427-TL-E

Small Signal Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3427-TL-E.

IHS

Datasheet4 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 20V 4.5A SC70 / N-Channel 20 V 4.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Tape & Reel (TR) Surface Mount N-Channel Dual Mosfet Transistor 2.5A Ta 4.5A 1.13W 17ns
Single P-Channel Power MOSFET -20V, -4.5A, 49mΩ
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
N / P-Ch 20 V 4 A 45/120 mOhm 3.1 W (D - S) Mosfet - 1206-8 CHIPFET

Descriptions

Descriptions of onsemi MCH3427-TL-E provided by its distributors.

Small Signal Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
1W(Ta) 6nC@ 4 V 1individualNChannel 20V 52mΩ@ 2A,4V 4A 400pF@10V MCPH-3 SMD mount 2mm*1.6mm*880μm
GENERAL-PURPOSE SWITCHING DEVICE APPLICATIONS
MOSFET, N CH 20V 4A MCPH3; Transistor Type:Switching; On State Resistance:52mohm; Power Dissipation:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-88; Case Style:SC-88; Cont Current Id:4A; Termination Type:SMD; Transistor Polarity:N; Typ Voltage Vds:20V; Typ Voltage Vgs th:1.3V; Voltage Vgs Rds on Measurement:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd