What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MCH3477-TL-W

MOSFET N-CH 20V 4.5A SC70 / N-Channel 20 V 4.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3

$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3477-TL-W.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Inventory History

3 month trend:
+2.60%

CAD Models

Download onsemi MCH3477-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-01-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Single N-Channel Power MOSFET, 20V, 5.5A, 38mΩ
Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Power MOSFET -20V -5.3A 60 mOhm Single P-Channel ChipFET
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
N / P-Ch 20 V 4 A 45/120 mOhm 3.1 W (D - S) Mosfet - 1206-8 CHIPFET
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET

Descriptions

Descriptions of onsemi MCH3477-TL-W provided by its distributors.

MOSFET N-CH 20V 4.5A SC70 / N-Channel 20 V 4.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Single N-Channel Power MOSFET 20V, 4.5A, 38mΩ
Trans MOSFET N-CH Si 20V 4.5A 3-Pin MCPH T/R
Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount N-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 4.5A Ta 4.5A 1W Ta 32ns
1W(Ta) 12V 1.3V@1mA 5.1nC@ 4.5 V 1individualNChannel 20V 38mΩ@ 2A,4.5V 4.5A 410pF@10V SC-70FL SMD mount 2mm*1.6mm*880μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3477TLW