Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3333A-TL-H

Single P-Channel Power MOSFET, -30V, -2.0A, 215mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3333A-TL-H.

IHS

Datasheet6 pages5 years ago

Upverter

onsemi

CAD Models

Download onsemi MCH3333A-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.622
Stock
242,599
1,437,142
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Drain to Source Voltage (Vds)
-30 V
30 V
Continuous Drain Current (ID)
-2 A
2 A
Threshold Voltage
-
-1.3 V
Rds On Max
215 mΩ
215 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
900 mW
-
Input Capacitance
240 pF
240 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-05
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Single N-Channel Power MOSFET 30V, 2A, 165mΩ
Trans MOSFET N/P-CH Si 30V 1.8A/1.5A 6-Pin MCPH T/R
Single N-Channel Power MOSFET 30V,1.8A, 180mΩ
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R

Descriptions

Descriptions of onsemi MCH3333A-TL-H provided by its distributors.

Single P-Channel Power MOSFET, -30V, -2.0A, 215mΩ
Trans MOSFET P-CH 30V 2A Automotive 3-Pin MCPH T/R
Small Signal Field-Effect Transistor
MOSFET P-CH 30V 2A SC70FL/MCPH3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3333ATLH