onsemi NJD2873T4G

Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 1.68 W, TO-252 (DPAK), Surface Mount
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJD2873T4G.

IHS

Datasheet6 pages9 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.27%

CAD Models

Download onsemi NJD2873T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.377
$ 0.377
Stock
4,237,058
780,017
780,017
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
40
40
40
Power Dissipation
1.68 W
1.68 W
1.68 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJD112TF
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiFJD3076TM
Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiKSH200TF
NPN Transistor 1.8V@1A 1.4W 8V 100nA 40V 25V 5A TO-252 SMD 6.6mm × 6.1mm × 2.3mm
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi NJD2873T4G provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 1.68 W, TO-252 (DPAK), Surface Mount
Bipolar (BJT) Transistor NPN 50V 2A 65MHz 1.68W Surface Mount DPAK
NPN SILICON DPAK POWER TRANSISTOR FOR SURFACE MOUNT APPLICATIONS Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Bipolar (Bjt) Single Transistor, Npn; |Onsemi NJD2873T4G.
Bipolar Transistors (BJT); NJD2873T4G; ON SEMICONDUCTOR; NPN; 3; 50 V; 2 A
2.0 A, 50 V NPN Bipolar Power Transistor
50V 15W 120@500mA,2V 2A NPN TO-252 Bipolar Transistors - BJT ROHS
NJD Series 50 V 2 A Tab Mount NPN Silicon Plastic Power Transistor - TO-252-3
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
onsemi NPNTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current2 A, maximum collector-emission voltage50 V
TRANS, BIPOL, NPN, 50V, TO-252; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:65MHz; Power Dissipation Pd:1.68W; DC Collector Current:2A; DC Current Gain hFE:40hFE; Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJD2873T4G.