What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC79L15ACDR2

100 mA Negative Voltage Regulators | IC REG LINEAR -15V 100MA 8SOIC

$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79L15ACDR2.

IHS

Datasheet11 pages18 years ago
Datasheet6 pages26 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC79L15ACDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.148
$ 0.148
Stock
668,132
832,089
832,089
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
39 dB
39 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C
Texas InstrumentsUA78L15ACD
IC REG LINEAR 15V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Texas InstrumentsMC79L05ACDR
IC REG LINEAR -5V 100MA 8SOIC Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Texas InstrumentsUA78L08CD
IC REG LINEAR 8V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC

Descriptions

Descriptions of onsemi MC79L15ACDR2 provided by its distributors.

100 mA Negative Voltage Regulators | IC REG LINEAR -15V 100MA 8SOIC
Obsolete Contains Lead Negative GULL WING Linear Voltage Regulator IC 0C~125C 100mA 4.9mm 1.7V
Standard Regulator Neg -15V 0.1A 8-Pin SOIC N T/R
IC REG LINEAR -15V 100MA 8SOIC
Fixed Negative Standard Regulator, 15V, BIPolar, PDSO8
39dB(120Hz) 5.5mA negative electrode Fixed 100mA 1 15V 35V 15V 35V 1.7V@ 40mA (Typ) 60mV 150mV SOIC-8 SMD mount,glue mount 1.5mm(height)
MC79L15ACDR2, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-79L15ACDR2