Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC79L15ABDG

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = -40°C to +125°C
$ 0.202
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79L15ABDG.

IHS

Datasheet14 pages5 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC79L15ABDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.202
$ 0.121
Stock
233,311
459,521
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-15 V
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
39 dB
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C
Texas InstrumentsUA78L15ACD
IC REG LINEAR 15V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Texas InstrumentsMC79L05ACDR
100-mA, negative linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of onsemi MC79L15ABDG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = -40°C to +125°C
IC REG LINEAR -15V 100MA 8SOIC / Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Standard Regulator Neg -15V 0.1A 8-Pin SOIC N Tube
Obsolete Lead Free Negative GULL WING Linear Voltage Regulator IC 39dB -40C~125C 625mW 100mA
MC79L00AB Series 100 mA 15 V Fixed Output Negative Voltage Regulator SMT- SOIC-8
MC79L15ABDG, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -15 V, 8-PIN SOIC
39dB(120Hz) negative electrode Fixed 100mA 1 15V 16.7V 15V 35V 1.7V@ 40mA (Typ) 150mV 300mV SOIC-8 SMD mount 1.5mm(height)
Fixed Output Voltage Nom.:-15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-35V; Input Voltage Max:-35V; Product Range:7915 Voltage Regulators; Output Current:100Ma; Output Type:fixed Rohs Compliant: Yes
The MC79L00 A Series negative voltage regulators are inexpensive easy-to-use devices suitable for numerous applications requiring up to100 mA. Like the higher powered MC7900 Series negative regulators this series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79L15ABDG.