Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC79L12ABDG

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = -40°C to +125°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79L12ABDG.

IHS

Datasheet14 pages5 years ago

RS (Formerly Allied Electronics)

Newark

iiiC

CAD Models

Download onsemi MC79L12ABDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.118
Stock
193,571
745,112
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
Min Output Voltage
-12 V
-12 V
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Texas InstrumentsUA78L15ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsMC79L05ACDR
100-mA, negative linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsLM78L12ACMX/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of onsemi MC79L12ABDG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = -40°C to +125°C
Standard Regulator Neg -12V 0.1A 8-Pin SOIC N Tube
Obsolete Lead Free Negative GULL WING Linear Voltage Regulator IC 42dB -40C~125C 100mA 1.5mm
MC79L00AB Series 100 mA 12 V Fixed Output Negative Voltage Regulator SMT- SOIC-8
MC79L12ABDG, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -12 V, 8-PIN SOIC
IC REG LINEAR -12V 100MA 8SOIC
V REG, -35V, 1.3VDO, -12V, 0.1A, 8SOIC; Fixed Output Voltage Nom.: -12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: -19V; Product Range: 7912 Voltage Regulat
The MC79L00 A Series negative voltage regulators are inexpensive easy-to-use devices suitable for numerous applications requiring up to100 mA. Like the higher powered MC7900 Series negative regulators this series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79L12ABDG.