Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC79L05ABPRAG

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79L05ABPRAG.

IHS

Datasheet14 pages5 years ago

HQonline

SHENGYU ELECTRONICS

JRH Electronics

TME

Inventory History

3 month trend:
+30.43%

CAD Models

Download onsemi MC79L05ABPRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.196
$ 0.196
Stock
53,960,651
620,812
620,812
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-5 V
-5 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Texas InstrumentsUA78L05AILPR
100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C
Texas InstrumentsMC79L05ACLPR
100-mA, negative linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi MC79L05ABPRAG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C
MC79L00AB Series 100 mA 5 V Fixed Output Negative LDO Voltage Regulator - TO-92
MC79L05ABPRAG, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -5 V, 3-PIN TO-92
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R
onsemi Linear voltage regulator chip, -5 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79L05ABPRAG.