onsemi MC7906CTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -6.0 V; 4%; TJ = 0°C to +125°C
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7906CTG.

IHS

Datasheet15 pages4 years ago

Farnell

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
-5.61%

CAD Models

Download onsemi MC7906CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMC7905BTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C
onsemiMC7908CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 4%; TJ = 0°C to +125°C
onsemiMC7915CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7906CTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -6.0 V; 4%; TJ = 0°C to +125°C
Standard Regulator Neg -6V 1A 3-Pin(3+Tab) TO-220 Rail
Avnet Japan
MC7906CTG, SINGLE NEGATIVE VOLTAGE REGULATOR 1A -6 V, +/-4%, 3-PIN TO-220
onsemi Linear voltage regulator chip, -6 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
MC7900 Series 1 A 6 V Fixed Output Negative Voltage Regulator - TO-220
LDO, FIXED, -6V, 1A, TO-220-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -35V; Fixed Output Voltage Nom.: -6V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropou

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7906CTG.