Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78M08ACDT

Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M08ACDT.

IHS

Datasheet18 pages14 years ago
Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC78M08ACDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.412
Stock
80,372
339,326
339,326
Authorized Distributors
0
3
3
Case/Package
TO-252
TO-252
TO-252
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
7.7 V
7.7 V
7.7 V
Max Output Voltage
8.16 V
8.3 V
8.3 V
Accuracy
-
2 %
2 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

IC REG LDO 10V 1A TO252-3
IC REG LDO 12V 0.5A TO252-3
IC REG LDO 10V 1A TO252-3
Linear Voltage Regulator IC Positive Fixed Output 8V 500mA D-Pak

Descriptions

Descriptions of onsemi MC78M08ACDT provided by its distributors.

Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK Rail
Fixed Positive Standard Regulator, 8V, BIPolar, PSSO2
IC REG LDO 8V 0.5A DPAK
IC REG LINEAR 8V 500MA DPAK
80dB(120Hz) 800μA positive electrode Fixed 500mA 1 8V 35V 8V 35V 2V 160mV 50mV TO-252 SMD mount 2.38mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd