Texas Instruments UA78M06CKC

3 Pin 500mA Fixed 6V Positive Voltage egulator 3-TO-220 0 to 125
$ 0.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M06CKC.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.433
$ 0.194
Stock
52,023
274,879
Authorized Distributors
2
6
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Max Output Voltage
-
6.3 V
Min Output Voltage
-
5.7 V
Output Voltage
-
6 V
Output Current
-
500 mA
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
Case/Package
TO-220
TO-220
Number of Pins
220
3
Min Input Voltage
-
8 V
Max Input Voltage
-
25 V

Related Parts

Texas InstrumentsUA7808CKCE3
3 Pin 1.5A Fixed 8V Positive Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsUA78M10CKC
3 Pin 500mA Fixed 10V Positive Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsUA78M08CKC
3/4 Pin 500mA Fixed 8V Positive Voltage egulator 3-TO-220 0 to 125

Descriptions

Descriptions of Texas Instruments UA78M06CKC provided by its distributors.

3 Pin 500mA Fixed 6V Positive Voltage egulator 3-TO-220 0 to 125
Contains Lead THROUGH-HOLE Not Qualified BIPOLAR voltage regulator linear 125C 0.5A 2.54mm 6.3V
Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220
FIXED POSITIVE STANDARD REGULATO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.