Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78LC50HT1

Obsolete Contains Lead Positive FLAT Linear Voltage Regulator IC -40C~85C 300mW 80mA 4.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78LC50HT1.

onsemi

Datasheet12 pages6 years ago
Datasheet12 pages17 years ago

IHS

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download onsemi MC78LC50HT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.76
Stock
353,335
498,271
Authorized Distributors
0
1
Min Input Voltage
6 V
6 V
Max Input Voltage
10 V
12 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
100 mA
80 mA
Dropout Voltage
30 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-89-3
SOT-89
Number of Pins
3
3

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-03-31
LTD Date2006-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-89, VS 12V, IS 1.2UA, PD 900MW, VO 4V
Contains Lead FLAT Not Qualified CMOS voltage regulator linear 85C 300mW 1muA 4.5mm
Contains Lead FLAT Not Qualified CMOS voltage regulator linear 85C 300mW 1muA 4.5mm
Texas InstrumentsUA78L05CPKG3
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 Tube
Texas InstrumentsUA78L05AIPKG3
100-mA 30-V linear voltage regulator 3-SOT-89 -40 to 125
Texas InstrumentsUA78L15ACPKG3
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of onsemi MC78LC50HT1 provided by its distributors.

Obsolete Contains Lead Positive FLAT Linear Voltage Regulator IC -40C~85C 300mW 80mA 4.5mm
Fixed Positive LDO Regulator, 5V, 38V Dropout, CMOS, PSSO3
LDO Regulator, 80 mA, Ultra-Low Iq
IC REG LINEAR 5V 80MA SOT89-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd