Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L06ABUTR

L78L06ABUTR, Single Linear Voltage Regulator, 100mA 6 V, 3-Pin SOT-89
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L06ABUTR.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
-15.75%

CAD Models

Download STMicroelectronics L78L06ABUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsL78L06ACUTR
L78L06ACUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 6 V, +/-5%, 3-PIN SOT-89
STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsL78L05ABUTR
STMicroelectronics Linear Regulator, 5V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
Texas InstrumentsUA78L15ACPK
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3

Descriptions

Descriptions of STMicroelectronics L78L06ABUTR provided by its distributors.

L78L06ABUTR, Single Linear Voltage Regulator, 100mA 6 V, 3-Pin SOT-89
46dB@(120Hz) 100mA Fixed 6V Positive 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
L78L Series 100 mA 6 V SMT Three Terminal Positive Voltage Regulator - SOT-89
6V 100mA LDO Voltage Regulator, SOT-89, 30V In, Pos
Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
IC REG LINEAR 6V 100MA SOT89-3
L78L06 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA -40C~125C
LINEAR VOLT REG, 6V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: 6V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 12V; Input Voltage Max: 30V; Product Range: 6V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics