onsemi MC78FC30HT1G

MC78FC30HT1G, Ldo Voltage Regulator, 80MA, 3 V +/-2.5%, 2TO10 Vin, 3-PIN SOT-89
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78FC30HT1G.

IHS

Datasheet6 pages16 years ago

element14 APAC

onsemi

CAD Models

Download onsemi MC78FC30HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MC78FC33HT1G, LDO VOLTAGE REGULATOR,100MA,3.3V +/-2.5%,2 TO 10 VIN,3-PIN SOT-89
MC78FC50HT1G, LDO VOLTAGE REGULATOR, 120MA, 5 V +/-2.5%, 2TO10 VIN, 3-PIN SOT-89
MCP1804 Series 150 mA 2.5 V Fixed Output SMT LDO Shutdown Regulator - SOT-89
MC78LC00 Series 80 mA 5 V Fixed Output SMT LDO Micropower Regulator - SOT-89
MCP1804 Series 150 mA 5 V Fixed Output SMT LDO Shutdown Regulator - SOT-89
STMicroelectronicsLD2981CU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89

Descriptions

Descriptions of onsemi MC78FC30HT1G provided by its distributors.

MC78FC30HT1G, LDO VOLTAGE REGULATOR, 80MA, 3 V +/-2.5%, 2TO10 VIN, 3-PIN SOT-89
LDO Regulator Pos 3V 0.08A 4-Pin(3+Tab) SOT-89 T/R
IC, LDO Voltage Regulators, 3V, 80mA, SOT-89-3; Pr; Primary Input Voltage:10V; Output
MC78FC00 Series 120 mA 3 V Fixed Output Micropower Voltage Regulator -SOT-89
Micropower Ultra-Low Quiescent Current Linear Voltage Regulator
Fixed Positive LDO Regulator, 3V, 0.7V Dropout, PSSO3
Ic, Ldo Volt Reg, 3V, 0.12A, Sot-89-3, Full Reel; Output Type:fixed; Input Voltage Min:2V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:80Ma Rohs Compliant: Yes
The MC78FC00 series voltage regulators are specifically designed for use as a power source for video instruments handheld communication equipment and battery powered equipment. The MC78FC00 series voltage regulator ICs feature a high accuracy output voltage and ultra-low quiescent current. Each device contains a voltage reference unit an error amplifier a driver transistor and resistors for setting output voltage and a current limit circuit. These devices are available in SOT-89 surface mount packages and allow construction of an efficient constant voltage power supply circuit.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78FC30HT1G.