Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7815CDTRKG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7815CDTRKG.

IHS

Datasheet28 pages4 years ago

Upverter

HQonline

onsemi

Augswan

Inventory History

3 month trend:
+4.47%

CAD Models

Download onsemi MC7815CDTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.213
$ 0.457
Stock
902,699
168,901
Authorized Distributors
6
1
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
17.9 V
17.9 V
Max Input Voltage
30 V
30 V
Min Output Voltage
15 V
15 V
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
58 dB

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

KA7805 Series 5 V Fixed Output 1 A SMT 3-Terminal LDO Regulator - TO-252
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi MC7815CDTRKG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
MC7815C Series 1 A 15 V Fixed Output Surface Mount LDO Voltage Regulator -TO-252
onsemi Linear Regulator 15V Out 1A Max Single DPAK SMD 3-Pin
MC7815CDTRKG, SINGLE LINEAR VOLTAGE REGULATOR, 1A 15 V, 3-PIN DPAK
LINEAR VOLT REG, 15V, 1A, TO-252-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 17V; Input Voltage Max: 35V; Product Range: 15V 1A Linear VoltageRegul

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd