Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA7805ERTF

KA7805 Series 5 V Fixed Output 1 A SMT 3-Terminal LDO Regulator - TO-252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7805ERTF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

element14 APAC

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi KA7805ERTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.204
Stock
246,540
2,970,038
2,970,038
Authorized Distributors
0
6
6
Case/Package
SOP
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
7 V
7.5 V
7.5 V
Max Input Voltage
25 V
20 V
20 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
5.2 V
5.2 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
73 dB
83 dB
83 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

MC78XXE Series 5 V Fixed Output 1 A 3-Terminal Voltage Regulator -TO-252
MC7805B Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - TO-252
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi KA7805ERTF provided by its distributors.

KA7805 Series 5 V Fixed Output 1 A SMT 3-Terminal LDO Regulator - TO-252
REGULATOR, 1A, 5V, +/-4%, 3TO252; Primary Input Voltage:35V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:TO-252; No. of Pins:3; Output Current:1A; Operating Temperature Range:0°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA7805ERTF.