What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV174AD

Lead Free Not Qualified Master Reset D-Type Flip Flop -40C~85C TA 20muA 1.7pF 2V~5.5V
$ 0.661
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV174AD.

Newark

Datasheet16 pages11 years ago
Datasheet17 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV174AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.262
Stock
243,759
258,765
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
6
6
Propagation Delay
20.6 ns
20.6 ns
Frequency
-
110 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV174AD.

Related Parts

Texas InstrumentsSN74AHC174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74AHC174D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsSN74F174AD
TEXAS INSTRUMENTS SN74F174AD Flip-Flop, D, 4.5 ns, 140 MHz, 20 mA, SOIC, 16 Pins
onsemi74F174SC
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
IC FF D-TYPE SNGL 6BIT 16SOIC / Hex D Flip-Flop with Common Clock and Reset

Descriptions

Descriptions of Texas Instruments SN74LV174AD provided by its distributors.

Lead Free Not Qualified Master Reset D-Type Flip Flop -40C~85C TA 20muA 1.7pF 2V~5.5V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Hex D-Type Flip-Flop Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV174AD.
Positive edge 20μA 9.2ns@ 5V,50pF Non-inverting Non-inverting 1 2V 5.5V 12mA Master Reset LVA CMOS 1.7pF 12mA 180MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, HEX D-TYPE F-F W/CLR, 16SOIC; Flip-Flop Type:D; Propagation Delay:5.5ns; Frequency:240MHz; Output Current:12mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74174; Logic IC Family:LV; Logic IC Function:Hex D-Type Flip-Flop with Clear; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV174AD.