What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74VHC259D

3-LINE TO 8-LINE DECODER, AHC/VHC Series, True Output, CMOS, PDSO16

$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC259D.

IHS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC259D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.197
Stock
136,831
257,921
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Inputs
-
3
Number of Outputs
-
8
Number of Circuits
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-50 µA
Supply Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi74F174SC
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, True Output, CMOS, PDSO16
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHCT174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74AHCT174NSR
Tape & Reel (TR) 74AHCT174 e4 74AHCT flip flop 10.3mm 8.8ns @ 5V 50pF 115MHz 8.8ns
Texas InstrumentsSN74AHCT74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74VHC259D provided by its distributors.

3-LINE TO 8-LINE DECODER, AHC/VHC Series, True Output, CMOS, PDSO16
Tube AHC/VHC 74VHC GULL WING latch circuit 8mA 8mA 4.9ns 9.9mm -55C~125C
4μA 4.9ns Non-inverting standard 1 2V 5.5V 8mA Addressable,D-Type 74VHC 8mA SOIC-16 SMD mount 10mm*4mm*1.5mm
IC LATCH/DECODER 8BIT ADD 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC259-D