What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74VHCT259AD

3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, True Output, CMOS, PDSO16
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT259AD.

IHS

Datasheet9 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHCT259AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.512
Stock
41,398
189,475
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Decoder, Latch
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi74F174SC
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74AHCT174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74AHCT174NSR
Tape & Reel (TR) 74AHCT174 e4 74AHCT flip flop 10.3mm 8.8ns @ 5V 50pF 115MHz 8.8ns
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R - Tape and Reel
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHCT74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74VHCT259AD provided by its distributors.

3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, True Output, CMOS, PDSO16
Tube AHCT/VHCT 74VHCT GULL WING latch circuit 8mA 8mA 6ns 9.9mm -55C~125C
4μA 6ns Non-inverting standard 1 4.5V 5.5V 8mA Addressable,D-Type VHCT 8mA SOIC-16 SMD mount 10mm*4mm*1.5mm
IC LATCH/DECODER/SHIFTER 16-SOIC
Surface Mount Non-RoHS Compliant Obsolete Contains Lead D-Type, Addressable 50pF -55C~125C 9.9mm 10ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd