Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC1G00DFT1

7.5ns@ 5V, 50pF 1 2 1 1 2V 5.5V 8mA NAND Gate VHC 8mA SMD mount,glue mount 2.2mm*1.35mm*1mm
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G00DFT1.

IHS

Datasheet6 pages15 years ago
Datasheet7 pages26 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1G00DFT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.035
$ 0.035
Stock
738,337
4,011,623
4,011,623
Authorized Distributors
3
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
70
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
5.2 ns
5.2 ns
Low Level Output Current
8 µA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
7.9ns@ 5V,50pF 1 2 1 1 3V 5.5V 8mA NAND Gate VHC 8mA SOT SMD mount,glue mount 2.2mm*1.35mm*1mm
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R

Descriptions

Descriptions of onsemi MC74VHC1G00DFT1 provided by its distributors.

7.5ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA NAND Gate VHC 8mA SMD mount,glue mount 2.2mm*1.35mm*1mm
IC,LOGIC GATE,2-INPUT NAND,AHC/VHC-CMOS,TSSOP,5PIN,PLASTIC
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
Contains Lead NAND Gate Surface Mount Non-RoHS Compliant NAND Gate Inverter IC -55C~125C 5.5V 8mA 8mA 0.65mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd