Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX32MELG

Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 3.6V 24mA 24mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX32MELG.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.636
Stock
247,324
455,824
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-07-27
LTD Date2013-01-27

Related Parts

74LCX Series 2.3 - 3.6 V 24 mA Quad 2-Input XOR Gate - SOIC-14
Texas InstrumentsSN74LVC86AQDRG4Q1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86AQDRQ1
Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125
OR XOR 74LCX86 e0 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
onsemi74LCX86SJ
OR XOR 74LCX86 74LCX Tube logic gate circuit 6.5ns @ 3.3V 50pF 218.3mg 24mA 24mA 3.6V
Texas InstrumentsSN74LVC86AMDREP
Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74LCX32MELG provided by its distributors.

Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 3.6V 24mA 24mA
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SO EIAJ T/R
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
2V 3.6V SOEIAJ-14 SMD mount,glue mount 1.85mm(height)
IC GATE OR 4CH 2-INP 14-SOEIAJ
MC74LCX32MELG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd