Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX158DG

LVC/LCX/Z e3 74LCX158 4x 2: 1 multiplexer circuit 6.5ns 3.3V 9.9mm 8mA 8mA
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX158DG.

IHS

Datasheet9 pages13 years ago

SHENGYU ELECTRONICS

Master Electronics

TME

Inventory History

3 month trend:
+0.07%

CAD Models

Download onsemi MC74LCX158DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.315
$ 0.315
Stock
345,719
1,123,266
1,123,266
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
8 mA
8 mA
8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting)
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHC157D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125
Texas InstrumentsSN74AHC158D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHC157DR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74LCX158DG provided by its distributors.

LVC/LCX/Z e3 74LCX158 4x 2:1 multiplexer circuit 6.5ns 3.3V 9.9mm 8mA 8mA
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube
8mA 2V~3.6V 8mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V CMOS Quad 2-Input
7.5ns@ 2.7V,6.5ns@ 3V single-phase 4 2 1 2V 3.6V 8mA 8mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
Low Voltage Quad 2-Input Multiplexer
IC MULTIPLEXER 4 X 2:1 16-SOIC
The MC74LCX158 is a high performance quad 2-input inverting multiplexer operating from a 2.3 to 3.6V supply. High impedance TTLcompatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX158 inputs to besafely driven from 5V devices. Four bits of data from two sources can be selected using the Selectand Enable inputs. The four outputs present the selected data in the inverted form. The MC74LCX158 can also be used as a function generator. Current drive capability is 24mA at the outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd