Texas Instruments SN74AHC158D

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
$ 0.607
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC158D.

Farnell

Datasheet17 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC158D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.217
Stock
379,651
1,052,257
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
-
4
Number of Circuits
-
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
8 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC158D.

Related Parts

Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
onsemi74VHC157M
74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14
MC74VHC Series 2 V to 5.5 V SMT Quad 2-Channel Multiplexer - SOIC-16
Texas InstrumentsSN74AHCT157DR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT157D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT158D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC158D provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
11.5ns single-phase 1 2 1 2V 5.5V 8mA 8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
AHC/VHC/H/U/V SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.