Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT08ADG

17ns@ 5V, 50pF push-pull 4 2 4 4 2V 6V 4mA AND Gate HCT 4mA SOIC-14 SMD mount 1.5mm(height)
$ 0.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT08ADG.

IHS

Datasheet7 pages12 years ago

Farnell

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HCT08ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.142
Stock
559,313
837,174
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
26 ns
26 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
4 mA
4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-25
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74HC08QDRG4Q1
AND Gate HC, Push-Pull, 17ns@6V,50pF, 2V, 6V, 5.2mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -55C~125C
13ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74HC08D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08DRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125
e3 74HC Tape & Reel (TR) HC/UH logic gate circuit 13ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of onsemi MC74HCT08ADG provided by its distributors.

17ns@ 5V,50pF push-pull 4 2 4 4 2V 6V 4mA AND Gate HCT 4mA SOIC-14 SMD mount 1.5mm(height)
Quad 2-Input AND Gate with LSTTL Compatible Inputs
IC GATE AND 4CH 2-INP 14SOIC / AND Gate IC 4 Channel 14-SOIC
AND 74HCT08 e3 74HCT logic gate circuit 17ns @ 5V 50pF 8.65mm 4mA 4mA 6V
High Performance Silicon Gate CMOS. The MC74HCT08A is identical in pinout to the LS08. The device inputs are compatible with Standard CMOS or LSTTL outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT08ADG.