Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC08AFEL

AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -55C~125C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC08AFEL.

IHS

Datasheet9 pages19 years ago

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.511
$ 0.511
Stock
365,041
361,104
361,104
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

e3 74HC Tape & Reel (TR) HC/UH logic gate circuit 13ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Quad 2-Input NAND Gate With 5 V-Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOIC
MC74VHC Series 5.5 V Single AND Gate Surface Mount Shifter - SOIC-14
Diodes Inc.74AHCT08S14-13
74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of onsemi MC74HC08AFEL provided by its distributors.

AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -55C~125C
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO EIAJ T/R
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
13ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA AND Gate 74HC 5.2mA SOEIAJ-14 SMD mount,glue mount 10.5mm*5.45mm*1.85mm
IC GATE AND 4CH 2-INP 14-SOEIAJ
MC74HC08AFEL, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd