Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC08QDRG4Q1

AND Gate HC, Push-Pull, 17ns@6V, 50pF, 2V, 6V, 5.2mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC08QDRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-8.40%

CAD Models

Download Texas Instruments SN74HC08QDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.085
$ 0.085
Stock
271,855
1,826,791
1,826,791
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC08QDRG4Q1.

Related Parts

74HCT Series 2 to 6 V 4 mA Surface Mount Quad 2-Input AND Gater - SOIC-14
Texas InstrumentsSN74HC08D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08DRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125
17ns@ 5V,50pF push-pull 4 2 4 4 2V 6V 4mA AND Gate HCT 4mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74HC08DG4
AND 74HC08 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
e3 74HC Tape & Reel (TR) HC/UH logic gate circuit 13ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74HC08QDRG4Q1 provided by its distributors.

AND Gate HC, Push-Pull, 17ns@6V,50pF, 2V, 6V, 5.2mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125
IC GATE AND 4CH 2-INP 14SOIC / QUADRUPLE 2-INPUT POSITIVE-AND GATE
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.