Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC86ADTR2G

Xor Gate, Quad, 2 I/P, Tssop-14; |Onsemi MC74HC86ADTR2G
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC86ADTR2G.

IHS

Datasheet7 pages12 years ago

Electro Sonic

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-14.43%

CAD Models

Download onsemi MC74HC86ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.095
$ 0.095
Stock
588,972
715,221
715,221
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - TSSOP-14
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74HC32PWG4
OR EAR99 TSSOP HC/UH logic gate circuit 17ns 1.2mm 5.2mA 6V
OR XNOR XOR 74HC86 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC86PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC86PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC74HC86ADTR2G provided by its distributors.

Xor Gate, Quad, 2 I/P, Tssop-14; |Onsemi MC74HC86ADTR2G
XOR 74HC86 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
XOR Gate, HC Series, 17ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5.1mm × 4.5mm × 1.05mm
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
XOR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74HC86; Logic Type: XOR; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Fa

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd