Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC597ADG

IC SHIFT REGISTER 8BIT 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC597ADG.

IHS

Datasheet13 pages13 years ago

Master Electronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-51.08%

CAD Models

Download onsemi MC74HC597ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.214
$ 0.214
Stock
1,896,595
703,707
703,707
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
275 ns
53 ns
53 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC T/R
IC SHIFT REGISTER 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register, 74HC589, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Descriptions

Descriptions of onsemi MC74HC597ADG provided by its distributors.

IC SHIFT REGISTER 8BIT 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
8-Bit Serial or Parallel-Input/Serial-Output Shift Register with Input Latch
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
HC/UH 74HC597 ROHS3Compliant Tube shift register 275ns 9.9mm 40000000Hz 2V
Shift Register HC, Push-Pull, 1Ch, 2V-6V, Parallel/Serial to Serial, Prop Delay 40ns@4.5V, 30ns@6V, 175ns@2V, 100ns@3V, SOIC-16, SMD, 1.5mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd